PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,776 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.040" (1.02mm) Dia | 0.120" (3.05mm) | 0.100" (2.54mm) | 0.250" (6.35mm) | 0.051" (1.30mm) | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,749 In Stock 1,200 Factory | 1 : ¥7.14000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.500" (12.70mm) | 0.082" (2.08mm) | 0.612" (15.54mm) | 0.156" (3.96mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) |