3130-2-00-15-00-00-08-0

DigiKey Part Number
ED1184-ND
Manufacturer
Manufacturer Product Number
3130-2-00-15-00-00-08-0
Description
CONN PC PIN CIRC 0.025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
3130-2-00-15-00-00-08-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.179" (4.55mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.282" (7.16mm)
Flange Diameter
0.062" (1.57mm)
Mounting Hole Diameter
0.052" (1.32mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.87200¥18.72
25¥1.66480¥41.62
50¥1.55320¥77.66
100¥1.44240¥144.24
250¥1.27576¥318.94
500¥1.22042¥610.21
1,000¥0.99844¥998.44
3,000¥0.91528¥2,745.84
Manufacturers Standard Package