PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,099 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | PC Pin | Wire | 0.030" (0.76mm) Dia | 0.047" (1.19mm) Dia | 0.267" (6.78mm) | 0.234" (5.94mm) | 0.532" (13.51mm) | 0.061" (1.55mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2,807 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Wire | 0.030" (0.76mm) Dia | 0.060" (1.52mm) Dia | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.395" (10.03mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |