PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25,000 : ¥0.59329 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | - | - | 0.052" (1.32mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.052" (1.32mm) | 0.120" (3.05mm) | Beryllium Copper | Tin | 5.00µin (0.127µm) | |||
0 In Stock Check Lead Time | 25,000 : ¥0.74888 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | - | - | 0.052" (1.32mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | 0.052" (1.32mm) | 0.120" (3.05mm) | Beryllium Copper | Tin | 5.00µin (0.127µm) |