PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,586 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
3,683 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
699 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | No Tail | Swage | 0.292" (7.42mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.31320 Bulk | Bulk | Active | No Tail | Swage | 0.292" (7.42mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.31320 Bulk | Bulk | Active | No Tail | Swage | 0.292" (7.42mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.61169 Bulk | Bulk | Active | No Tail | Swage | 0.355" (9.02mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.61169 Bulk | Bulk | Active | No Tail | Swage | 0.355" (9.02mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.70947 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.74855 Bulk | Bulk | Active | No Tail | Swage | 0.292" (7.42mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.74855 Bulk | Bulk | Active | No Tail | Swage | 0.292" (7.42mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.75479 Bulk | Bulk | Active | No Tail | Swage | 0.386" (9.80mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.75479 Bulk | Bulk | Active | No Tail | Swage | 0.386" (9.80mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.88909 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.88909 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.04458 Bulk | Bulk | Active | No Tail | Swage | 0.355" (9.02mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.04458 Bulk | Bulk | Active | No Tail | Swage | 0.355" (9.02mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.19128 Bulk | Bulk | Active | No Tail | Swage | 0.386" (9.80mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.19128 Bulk | Bulk | Active | No Tail | Swage | 0.386" (9.80mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.60176 Bulk | Bulk | Active | No Tail | Swage | 0.292" (7.42mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.74477 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.90026 Bulk | Bulk | Active | No Tail | Swage | 0.355" (9.02mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.90026 Bulk | Bulk | Active | No Tail | Swage | 0.355" (9.02mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.04450 Bulk | Bulk | Active | No Tail | Swage | 0.386" (9.80mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.04450 Bulk | Bulk | Active | No Tail | Swage | 0.386" (9.80mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |