PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,950 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | No Tail | Solder | 0.105" (2.67mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.060" (1.52mm) | 0.077" (1.96mm) | - | - | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
28,116 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | No Tail | Solder | 0.105" (2.67mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.060" (1.52mm) | 0.077" (1.96mm) | - | 0.105" (2.67mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4,193 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | No Tail | Solder | 0.180" (4.57mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.065" (1.65mm) | 0.080" (2.03mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,864 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | No Tail | Solder | 0.130" (3.30mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.060" (1.52mm) | 0.077" (1.96mm) | - | - | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,100 In Stock | 1 : ¥30.95000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |