PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,715 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
979 In Stock 4,100 Factory | 1 : ¥4.76000 Bulk | - | Bulk | Active | No Tail | Press-Fit | 0.190" (4.83mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.055" (1.40mm) | 0.072" (1.83mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |