PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,782 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | No Tail | Solder | 0.222" (5.65mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | - | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | 0.105" (2.67mm) | - | 0.187" (4.75mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | ||
11,182 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | No Tail | Solder | 0.270" (6.86mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.091" (2.31mm) | - | 0.241" (6.12mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |