PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,652 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,969 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.105" (2.67mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.059" (1.51mm) | 0.085" (2.16mm) | 0.088" (2.24mm) | - | 0.096" (2.44mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
5,778 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.140" (3.56mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.091" (2.31mm) | 0.089" (2.26mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,965 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.120" (3.05mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | - | 0.097" (2.46mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |