PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,919 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
15,344 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.043" (1.09mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | - | 0.124" (3.15mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) |