PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,549 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
68,209 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
20,781 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | No Tail | Solder | 0.206" (5.23mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.076" (1.93mm) | 0.090" (2.29mm) | - | 0.185" (4.70mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
21,297 In Stock | 1 : ¥4.60000 Bulk | - | Bulk | Active | No Tail | Solder | 0.207" (5.26mm) | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | - | - | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | 0.092" (2.34mm) | - | 0.140" (3.56mm) | Beryllium Copper | Gold | 5.90µin (0.150µm) | ||
10,182 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | No Tail | Solder | 0.270" (6.86mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.091" (2.31mm) | - | 0.241" (6.12mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
32,501 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.221" (5.61mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.090" (2.29mm) | - | 0.221" (5.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
46,735 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | No Tail | Solder | 0.213" (5.41mm) | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | - | 0.088" (2.24mm) | 0.100" (2.54mm) | 0.120" (3.05mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
8,103 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.223" (5.66mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.144" (3.66mm) | 0.157" (3.99mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
53,128 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,400 : ¥4.50548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.206" (5.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.075" (1.91mm) | 0.091" (2.31mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
156 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | No Tail | Solder | 0.160" (4.06mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | 0.053" (1.35mm) | 0.072" (1.83mm) | - | 0.135" (3.43mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |