PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,452 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.058" (1.47mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,770 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | No Tail | Solder | 0.236" (6.00mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.087" (2.21mm) | 0.126" (3.20mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |