PC Pin Receptacles, Socket Connectors

Results: 10
Series
030503640531330535207305
Termination
Press-Fit, HexSolder
Length - Overall
0.068" (1.73mm)0.095" (2.41mm)0.105" (2.67mm)0.155" (3.94mm)0.213" (5.41mm)
Accepts Pin Diameter
0.018" ~ 0.024" (0.46mm ~ 0.60mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Accepts Square Pin Size
0.025" (0.64mm)-
Pin Hole Diameter
0.051" (1.30mm)0.054" (1.37mm)0.088" (2.24mm)-
Mounting Hole Diameter
0.045" (1.14mm)0.060" (1.52mm)0.061" (1.55mm)0.070" (1.78mm)0.100" (2.54mm)
Flange Diameter
0.048" (1.22mm)0.076" (1.93mm)0.077" (1.96mm)0.088" (2.24mm)0.120" (3.05mm)
Socket Depth
0.066" (1.68mm)0.095" (2.41mm)0.105" (2.67mm)0.155" (3.94mm)0.180" (4.57mm)-
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
35,450
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.068" (1.73mm)
0.018" ~ 0.024" (0.46mm ~ 0.60mm)
-
-
0.045" (1.14mm)
0.048" (1.22mm)
-
0.066" (1.68mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
159,517
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
19,332
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
-
0.054" (1.37mm)
0.070" (1.78mm)
0.088" (2.24mm)
-
0.095" (2.41mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
49,235
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
No Tail
Solder
0.213" (5.41mm)
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
-
0.088" (2.24mm)
0.100" (2.54mm)
0.120" (3.05mm)
-
0.180" (4.57mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
29,894
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
6,950
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.060" (1.52mm)
0.077" (1.96mm)
-
-
Beryllium Copper
Gold
30.0µin (0.76µm)
30,141
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.060" (1.52mm)
0.077" (1.96mm)
-
0.105" (2.67mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
11,794
In Stock
1 : ¥4.35000
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.105" (2.67mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
8,083
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
922
In Stock
1 : ¥7.96000
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.095" (2.41mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
Showing
of 10

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.