PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,821 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.490" (12.45mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.059" (1.50mm) | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
226,990 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.094" (2.39mm) | 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | 0.011" x 0.018" (0.28mm x 0.46mm) | 0.026" (0.66mm) | 0.041" (1.04mm) | - | - | - | Beryllium Copper | Tin | 80.0µin (2.03µm) | |||
0 In Stock Check Lead Time | 1 : ¥2.79000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.094" (2.39mm) | 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | 0.011" x 0.018" (0.28mm x 0.46mm) | 0.026" (0.66mm) | 0.041" (1.04mm) | - | - | - | Beryllium Copper | Gold | 24.8µin (0.63µm) |