PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,252 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.490" (12.45mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.072" (1.83mm) | 0.030" (0.76mm) | 0.230" (5.84mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
31,821 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.490" (12.45mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.059" (1.50mm) | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |