H3161-01

DigiKey Part Number
952-1467-ND
Manufacturer
Manufacturer Product Number
H3161-01
Description
CONN PIN RCPT .035-.041 KNURL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit, Knurled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Knurled
Length - Overall
0.207" (5.26mm)
Accepts Pin Diameter
0.035" ~ 0.041" (0.89mm ~ 1.05mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.075" ~ 0.077" (1.91mm ~ 1.96mm)
Flange Diameter
0.092" (2.34mm)
Tail Diameter
-
Socket Depth
0.140" (3.56mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 9.00N
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.13600¥31.36
25¥2.76160¥69.04
50¥2.53680¥126.84
100¥2.43740¥243.74
250¥2.18900¥547.25
500¥2.08948¥1,044.74
1,000¥1.74124¥1,741.24
3,000¥1.59199¥4,775.97
Manufacturers Standard Package