PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,919 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
47,936 In Stock | 1 : ¥10.92000 Bulk | - | Bulk | Active | No Tail | Solder | 0.262" (6.65mm) | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | - | 0.048" (1.22mm) | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | 0.125" (3.18mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |