Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
628 In Stock | 1 : ¥20.52000 Bulk | Bulk | Active | Lug, Grounding | 1/4 Stud | Single Stud Hole | 0.060" (1.52mm) | 0.470" (11.94mm) | 0.500" (12.70mm) | Free Hanging (In-Line) | Screw | 4-14 AWG | Non-Insulated | With Screw | - | |||
937 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | Lug, Grounding | 3/16 Stud | Single Stud Hole | - | 1.380" (35.05mm) | 0.380" (9.65mm) | Free Hanging (In-Line) | Screw | 6-14 AWG | Non-Insulated | - | - | |||
2,001 In Stock | 1 : ¥30.21000 Bulk | Bulk | Obsolete | Lug, Grounding | 1/4 Stud | Single Stud Hole | 0.190" (4.83mm) | 1.470" (37.34mm) | 0.620" (15.75mm) | Free Hanging (In-Line) | Screw | 2/0-14 AWG | Non-Insulated | With Screw | - | |||
0 In Stock | 1 : ¥13.30000 Bulk | Bulk | Obsolete | Lug, Grounding | 1/4 Stud | Single Stud Hole | 0.090" (2.29mm) | 1.060" (26.92mm) | 0.500" (12.70mm) | Free Hanging (In-Line) | Screw | 6-14 AWG | Non-Insulated | With Screw | - | |||
0 In Stock Check Lead Time | 1 : ¥22.66000 Bulk | Bulk | Active | Lug, Grounding | 1/4 Stud | Single Stud Hole | 0.080" (2.03mm) | 1.550" (39.37mm) | 0.470" (11.94mm) | Free Hanging (In-Line) | Screw | - | Non-Insulated | - | - |