Lugs

Results: 2
Stud/Tab Size
1/4 Stud10 Stud
Tab Thickness
0.070" (1.78mm)0.080" (2.03mm)
Length - Overall
1.250" (31.75mm)1.340" (34.04mm)
Width - Outer Edges
0.410" (10.41mm)0.480" (12.19mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
LCA8-14-L
LCA8-10-L
CONN TERM RECT LUG 8 AWG #10
Panduit Corp
2,556
In Stock
1 : ¥18.64000
Bulk
Bulk
Active
Lug, Grounding
10 Stud
Single Stud Hole
0.080" (2.03mm)
1.250" (31.75mm)
0.410" (10.41mm)
Free Hanging (In-Line)
Crimp, Barrel
8 AWG
Non-Insulated
-
Red
LCA8-14-L
LCA8-14-L
CONN TERM RECT LUG 8 AWG #1/4
Panduit Corp
1,393
In Stock
1 : ¥18.64000
Bulk
Bulk
Active
Lug, Grounding
1/4 Stud
Single Stud Hole
0.070" (1.78mm)
1.340" (34.04mm)
0.480" (12.19mm)
Free Hanging (In-Line)
Crimp, Barrel
8 AWG
Non-Insulated
-
Red
Showing
of 2

Lugs


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.