Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,556 In Stock | 1 : ¥18.64000 Bulk | Bulk | Active | Lug, Grounding | 10 Stud | Single Stud Hole | 0.080" (2.03mm) | 1.250" (31.75mm) | 0.410" (10.41mm) | Free Hanging (In-Line) | Crimp, Barrel | 8 AWG | Non-Insulated | - | Red | |||
1,404 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Lug, Grounding | 1/4 Stud | Single Stud Hole | 0.050" (1.27mm) | 1.160" (29.46mm) | 0.420" (10.67mm) | Free Hanging (In-Line) | Crimp, Barrel | 10 AWG | Non-Insulated | - | - |