Terminal Strips and Turret Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Terminal Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Board Size | Material - Board | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,600 : ¥38.01999 Bulk | - | Bulk | Active | Terminal Strip | Screw Terminal | 4 | 0.500" (12.70mm) | - | - | 2.839" L x 0.925" W x 0.744" H (72.10mm x 23.50mm x 18.90mm) | - | Quick Connect | - | ||
0 In Stock Check Lead Time | 2,400 : ¥50.47419 Bulk | - | Bulk | Active | Terminal Strip | Screw Terminal | 6 | 0.500" (12.70mm) | - | - | 3.839" L x 0.925" W x 0.744" H (97.52mm x 23.50mm x 18.90mm) | - | Quick Connect | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Terminal Strip | IDC | 9 | - | 1 | - | - | - | - | - | |||
0 In Stock | Active | - | Bulk | Active | Turret Board | Turret, Single End, Double Turret | 4 | 0.350" (8.89mm) | 1 | - | - | Glass Epoxy | Standard Strip | - |