Wire to Board

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Positions Per Level
234568
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691709710302
691709710302
TERM BLK 2POS SIDE ENTRY 5MM SMD
Würth Elektronik
1,342
In Stock
1 : ¥24.38000
Cut Tape (CT)
200 : ¥15.28610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.197" (5.00mm)
Horizontal with Board
6 A
300 V
14-30 AWG
Surface Mount
Screw - Leaf Spring, Wire Guard
Board Guide
Black
691709710303
691709710303
TERM BLK 3POS SIDE ENTRY 5MM SMD
Würth Elektronik
420
In Stock
1 : ¥31.77000
Cut Tape (CT)
200 : ¥21.07380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3
0.197" (5.00mm)
Horizontal with Board
6 A
300 V
14-30 AWG
Surface Mount
Screw - Leaf Spring, Wire Guard
Board Guide
Black
691709710304
691709710304
TERM BLK 4POS SIDE ENTRY 5MM SMD
Würth Elektronik
632
In Stock
1 : ¥43.10000
Cut Tape (CT)
200 : ¥30.19460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4
0.197" (5.00mm)
Horizontal with Board
6 A
300 V
14-30 AWG
Surface Mount
Screw - Leaf Spring, Wire Guard
Board Guide
Black
691709710305
691709710305
TERM BLK 5POS SIDE ENTRY 5MM SMD
Würth Elektronik
3,599
In Stock
1 : ¥51.97000
Cut Tape (CT)
200 : ¥34.89040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5
0.197" (5.00mm)
Horizontal with Board
6 A
300 V
14-30 AWG
Surface Mount
Screw - Leaf Spring, Wire Guard
Board Guide
Black
691709710308
691709710308
TERM BLK 8POS SIDE ENTRY 5MM SMD
Würth Elektronik
117
In Stock
1 : ¥62.56000
Cut Tape (CT)
200 : ¥49.98770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
8
0.197" (5.00mm)
Horizontal with Board
6 A
300 V
14-30 AWG
Surface Mount
Screw - Leaf Spring, Wire Guard
Board Guide
Black
691709710306
691709710306
TERM BLK 6POS SIDE ENTRY 5MM SMD
Würth Elektronik
409
In Stock
1 : ¥56.73000
Cut Tape (CT)
200 : ¥41.17070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
6
0.197" (5.00mm)
Horizontal with Board
6 A
300 V
14-30 AWG
Surface Mount
Screw - Leaf Spring, Wire Guard
Board Guide
Black
Showing
of 6

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.