Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,240 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Black | |||
96 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | 1 | 7 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |