Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
988 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless | - | Green | |||
157 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Horizontal with Board | 16 A | 300 V | 12-30 AWG | Through Hole | Screw - Pressure Clip | Interlocking (Side) | Green |