1017521

DigiKey Part Number
277-17525-ND
Manufacturer
Manufacturer Product Number
1017521
Description
TERM BLK 2P SIDE ENT 6.35MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1017521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.250" (6.35mm)
Mating Orientation
Horizontal with Board
Current
30 A
Voltage
600 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C
Housing Material
-
Contact Material - Plating
Tin
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.35000¥15.35
10¥14.94100¥149.41
50¥13.96440¥698.22
100¥12.84710¥1,284.71
250¥11.86964¥2,967.41
500¥11.31122¥5,655.61
1,000¥10.66727¥10,667.27
Manufacturers Standard Package