Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,828 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
3,599 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | 55° (125°) Angle with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |