Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,412 In Stock 260,750 Factory | 1 : ¥4.10000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
3,264 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
16,713 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |