Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥75.69000 Box | Box | Active | 2 | 8 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 10 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
34 In Stock | 1 : ¥102.21000 Box | Box | Active | 3 | 8 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 10 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray |