Wire to Board

Results: 2
Manufacturer
Phoenix ContactWürth Elektronik
Series
COMBICON PTWR-TBL Series 2141
Positions Per Level
23
Pitch
0.138" (3.50mm)0.197" (5.00mm)
Current
10 A18 A
Wire Gauge
12-26 AWG16-24 AWG
Wire Termination
ScrewScrew - Rising Cage Clamp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1935174
1935174
TERM BLK 3POS SIDE ENTRY 5MM PCB
Phoenix Contact
55,336
In Stock
6,250
Factory
1 : ¥5.66000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
691214110002
691214110002
TERM BLK 2POS SIDE ENT 3.5MM PCB
Würth Elektronik
5,437
In Stock
1 : ¥7.22000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.