Wire to Board

Results: 5
Positions Per Level
246812
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1752120
1752120
TERM BLOCK 4POS 25DEG 3.5MM PCB
Phoenix Contact
2,555
In Stock
1 : ¥18.39000
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
25° (155°) Angle with Board
10 A
300 V
16-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1752162
1752162
TERM BLOCK 8POS 25DEG 3.5MM PCB
Phoenix Contact
875
In Stock
1 : ¥31.85000
Bulk
Bulk
Active
1
8
0.138" (3.50mm)
25° (155°) Angle with Board
10 A
300 V
16-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1752104
1752104
TERM BLOCK 2POS 25DEG 3.5MM PCB
Phoenix Contact
2,565
In Stock
1 : ¥9.77000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
25° (155°) Angle with Board
10 A
300 V
16-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1752146
1752146
TERM BLOCK 6POS 25DEG 3.5MM PCB
Phoenix Contact
897
In Stock
1 : ¥23.64000
Bulk
Bulk
Active
1
6
0.138" (3.50mm)
25° (155°) Angle with Board
10 A
300 V
16-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1752201
1752201
TERM BLOCK 12POS 25DEG 3.5MM PCB
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥40.79000
Bulk
Bulk
Active
1
12
0.138" (3.50mm)
25° (155°) Angle with Board
10 A
300 V
16-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
Showing
of 5

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.