Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,445 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
822 In Stock | 1 : ¥10.12000 Bulk | Bulk | Active | 1 | 2 | 0.375" (9.53mm) | 35° (145°) Angle with Board | 30 A | 300 V | 10-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |