Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,751 In Stock 32,100 Factory | 1 : ¥14.53000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | 40° (130°) Angle with Board | 10 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
6,142 In Stock 23,750 Factory | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥34.14000 Bulk | Bulk | Active | 1 | 8 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green |