Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,335 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
6,315 In Stock 225,000 Factory | 1 : ¥15.19000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green |