Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : ¥14.78000 Box | Box | Active | 1 | 6 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 140 : ¥4.07679 Box | Box | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 5 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Blue |