Wire to Board

Results: 2
Positions Per Level
23
Current
10 A13.5 A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1727010
1727010
TERM BLK 2P SIDE ENT 3.81MM PCB
Phoenix Contact
3,681
In Stock
14,750
Factory
1 : ¥9.69000
Bulk
Bulk
Active
1
2
0.150" (3.81mm)
Horizontal with Board
13.5 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
1727023
1727023
TERM BLK 3P SIDE ENT 3.81MM PCB
Phoenix Contact
3,664
In Stock
1 : ¥10.27000
Bulk
Bulk
Active
1
3
0.150" (3.81mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.