Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,080 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Angled | 12 A | 250 V | 16-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
679 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Angled | 12 A | 250 V | 16-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
56 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | 1 | 5 | 0.200" (5.08mm) | Angled | 12 A | 250 V | 16-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray |