Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,061 In Stock | 1 : ¥7.88000 Cut Tape (CT) 770 : ¥8.71882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5 | 0.098" (2.50mm) | Horizontal with Board | 5 A | 150 V | 20-26 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Solder Retention | Black | |||
1,195 In Stock | 1 : ¥6.43000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
0 In Stock Check Lead Time | 1 : ¥6.98000 Cut Tape (CT) 770 : ¥7.75826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4 | 0.098" (2.50mm) | Horizontal with Board | 5 A | 150 V | 20-26 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Solder Retention | Black | |||
0 In Stock Check Lead Time | 1 : ¥9.03000 Cut Tape (CT) 770 : ¥10.04881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 6 | 0.098" (2.50mm) | Horizontal with Board | 5 A | 150 V | 20-26 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Solder Retention | Black |