Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,520 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
2,038 In Stock 300 Factory | 1 : ¥7.63000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
524 In Stock 400 Factory | 1 : ¥9.28000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
595 In Stock | 1 : ¥9.61000 Tray | Tray | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 10 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,587 In Stock | 1 : ¥15.11000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
689 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
63 In Stock | 1 : ¥5.84000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
62 In Stock | 1 : ¥24.55000 Bulk | Bulk | Active | 1 | 16 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
16 In Stock | 1 : ¥79.55000 Bulk | Bulk | Active | 1 | 10 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side), Lever Actuated | Green | |||
0 In Stock Check Lead Time | 100 : ¥14.70320 Bulk | Bulk | Active | 1 | 9 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green |