Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,029 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Vertical with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
17,799 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
525 In Stock | 1 : ¥17.49000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
46 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
139 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw | Interlocking (Side) | Green |