Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,142 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 13.5 A | 600 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,580 In Stock | 1 : ¥8.05000 Box | Box | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray |