Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,882 In Stock 19,600 Factory | 1 : ¥10.67000 Bulk | Bulk | Active | 1 | 2 | 0.375" (9.53mm) | Horizontal with Board | 30 A | 600 V | 10-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
309 In Stock 3,550 Factory | 1 : ¥14.63000 Bulk | Bulk | Active | 1 | 3 | 0.375" (9.53mm) | Horizontal with Board | 30 A | 600 V | 10-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
4,923 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Green |