Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,570 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
31,459 In Stock | 1 : ¥5.25000 Bulk | - | Bulk | Active | 1 | 1 | - | Horizontal with Board | 15 A | - | 14-26 AWG | Through Hole | Screw | - | - | ||
1,240 In Stock | 1 : ¥6.57000 Bulk | - | Bulk | Active | 1 | 1 | - | Horizontal with Board | 15 A | 50 V | 14-24 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Black | ||
5,039 In Stock | 1 : ¥8.21000 Bulk | - | Bulk | Active | 1 | 1 | - | Horizontal with Board | 15 A | - | 14-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | - | ||
1,390 In Stock | 1 : ¥9.52000 Bulk | - | Bulk | Active | 1 | 1 | - | Horizontal with Board | 15 A | 50 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Black | ||
0 In Stock Check Lead Time | 1 : ¥10.02000 Bulk | - | Bulk | Active | 1 | 1 | - | Horizontal with Board | 16 A | - | 12-30 AWG | Through Hole | Screw | - | - |