Wire to Board

Results: 2
Manufacturer
Phoenix ContactTE Connectivity AMP Connectors
Series
BuchananCOMBICON MKKDS
Current
10 A17.5 A
Wire Gauge
12-30 AWG14-30 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
282888-3
282888-3
TERM BLK 3POS SIDE ENTRY 5MM PCB
TE Connectivity AMP Connectors
583
In Stock
1 : ¥30.95000
Bulk
Bulk
Active
2
3
0.197" (5.00mm)
Horizontal with Board
17.5 A
300 V
12-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
1725041, 1725025
1725025
TERM BLK 3POS SIDE ENTRY 5MM PCB
Phoenix Contact
98
In Stock
1 : ¥33.99000
Bulk
Bulk
Active
2
3
0.197" (5.00mm)
Horizontal with Board
10 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.