Wire to Board

Results: 3
Positions Per Level
234
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1989748
1989748
TERM BLOCK 2POS 45DEG 2.5MM PCB
Phoenix Contact
1,921
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
1
2
0.098" (2.50mm)
45° (135°) Angle with Board
2 A
300 V
20-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1989751
1989751
TERM BLOCK 3POS 45DEG 2.5MM PCB
Phoenix Contact
1,377
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
1
3
0.098" (2.50mm)
45° (135°) Angle with Board
2 A
300 V
20-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1989764
1989764
TERM BLOCK 4POS 45DEG 2.5MM PCB
Phoenix Contact
1,503
In Stock
1 : ¥4.27000
Bulk
Bulk
Active
1
4
0.098" (2.50mm)
45° (135°) Angle with Board
2 A
300 V
20-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.