Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,951 In Stock 23,520 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
17,595 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
19,666 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Black | |||
5,329 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
1,335 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Blue | |||
4,862 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Horizontal with Board | 6 A | 150 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
18,759 In Stock | 1 : ¥2.96000 Bulk | - | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 6 A | 300 V | 16-20 AWG | Through Hole | Screwless | - | Green | ||
20,017 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 7 A | 250 V | 18-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
7,607 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal and Vertical with Board | 10 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - Leg Spring, Push-In Spring | - | Green | ||
3,079 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
555 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
506 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw | Interlocking (Side) | Green |