Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,079 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
555 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
0 In Stock Check Lead Time | 38 : ¥12.45895 Bulk | Bulk | Active | 1 | 9 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |