Wire to Board

Results: 2
Manufacturer
Phoenix ContactTE Connectivity AMP Connectors
Series
BuchananCOMBICON PTS
Pitch
0.138" (3.50mm)0.197" (5.00mm)
Current
10 A12 A
Wire Gauge
14-26 AWG16-28 AWG
Wire Termination
Screw - Rising Cage ClampScrewless - Push Button Clamp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1546551-2
1546551-2
TERM BLK 2POS SIDE ENT 3.5MM PCB
TE Connectivity AMP Connectors
4,633
In Stock
1 : ¥8.78000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Combicon PTS 2POS
1792863
TERM BLK 2POS SIDE ENTRY 5MM PCB
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥2.55000
Bulk
Bulk
Active
1
2
0.197" (5.00mm)
Horizontal with Board
10 A
300 V
14-26 AWG
Through Hole
Screwless - Push Button Clamp
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.