Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
614 In Stock | 1 : ¥18.14000 Box | Box | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 12-20 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Gray | |||
156 In Stock | 1 : ¥33.82000 Box | Box | Active | 1 | 5 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray |