Wire to Board

Results: 2
Manufacturer
Amphenol AnytekWürth Elektronik
Series
12-762WR-TBL Series 2109
Positions Per Level
23
Pitch
0.100" (2.54mm)0.300" (7.62mm)
Current
6 A30 A
Voltage
150 V300 V
Wire Gauge
10-24 AWG18-30 AWG
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
20020705-M021B01LF
T70243500000G
TERM BLK 2P SIDE ENT 7.62MM PCB
Amphenol Anytek
737
In Stock
1 : ¥10.26000
Bulk
Bulk
Active
1
2
0.300" (7.62mm)
Horizontal with Board
30 A
300 V
10-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
69121091000x
691210910003
2.54 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
1,357
In Stock
1 : ¥12.64000
Bulk
Bulk
Active
1
3
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.