Wire to Board

Results: 2
Manufacturer
Phoenix ContactTE Connectivity AMP Connectors
Series
BuchananCOMBICON MKDS
Pitch
0.100" (2.54mm)0.200" (5.08mm)
Current
10 A15 A
Voltage
150 V300 V
Wire Gauge
14-30 AWG16-30 AWG
Features
-Interlocking (Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1715721
1715721
TERM BLK 2P SIDE ENT 5.08MM PCB
Phoenix Contact
14,260
In Stock
500
Factory
1 : ¥7.88000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
282834-2
282834-2
TERM BLK 2P SIDE ENT 2.54MM PCB
TE Connectivity AMP Connectors
17,828
In Stock
1 : ¥13.96000
Bulk
Bulk
Active
1
2
0.100" (2.54mm)
Horizontal with Board
10 A
150 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.